Vishay 270Ω Thin Film Thin Film Resistor 0.6W ±1% 232215622701

Номер на артикул на RS: 101-245Марка: Vishay№ по каталога на производителя: 232215622701
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

270Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 270Ω Thin Film Resistor 0.6W ±1% MRS25000C2700FCT00
€ 0,098Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5000) (ex VAT)

Vishay 270Ω Thin Film Thin Film Resistor 0.6W ±1% 232215622701

P.O.A.

Each (In a Pack of 5000) (ex VAT)

Vishay 270Ω Thin Film Thin Film Resistor 0.6W ±1% 232215622701
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 270Ω Thin Film Resistor 0.6W ±1% MRS25000C2700FCT00
€ 0,098Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Resistance

270Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 270Ω Thin Film Resistor 0.6W ±1% MRS25000C2700FCT00
€ 0,098Each (In a Pack of 25) (ex VAT)