SMA/MBA 0204 M/F 0.4W 50ppm 1% 91K

Номер на артикул на RS: 164-514Марка: Vishay№ по каталога на производителя: 231290019103
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

91kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

1.6 (Dia.) x 3.6mm

Length

3.6mm

Diameter

1.6mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 91kΩ Thin Film Resistor 0.4W ±1% MBA02040C9102FC100
€ 0,271Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

SMA/MBA 0204 M/F 0.4W 50ppm 1% 91K

P.O.A.

Each (In a Pack of 10) (ex VAT)

SMA/MBA 0204 M/F 0.4W 50ppm 1% 91K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 91kΩ Thin Film Resistor 0.4W ±1% MBA02040C9102FC100
€ 0,271Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Resistance

91kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

1.6 (Dia.) x 3.6mm

Length

3.6mm

Diameter

1.6mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 91kΩ Thin Film Resistor 0.4W ±1% MBA02040C9102FC100
€ 0,271Each (In a Pack of 100) (ex VAT)