Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay Flange Mount Hall Effect Sensor, 5 V dc, Block Body, 0 → 10 mm, 5V

Номер на артикул на RS: 811-3996Марка: Vishay№ по каталога на производителя: 20LHE1AWA1P30E1
brand-logo

Технически документи

Спецификации

Brand

Vishay

Body Style

Block

Mounting Style

Flange Mount

Supply Voltage

5 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

5V

Detection Range

0 → 10 mm

Switching Current

16 mA

Length

46mm

Width

47mm

Depth

23.3mm

Maximum Operating Temperature

+85°C

Dimensions

46 x 47 x 23.3 mm

IP Rating

IP51

Short Circuit Overload Protection

Yes

Housing Material

Thermoplastic

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Страна на произход

France

Детайли за продукта

Vishay 20LHE Series Linear Hall effect position sensor

From Vishay, the 20HLE Series linear hall effect position sensor features non-contacting hall effect technology with an accurate linearity down to 1 %. A robust, long life device, the 20HLE Series position centre is ideal for harsh environments and boasts a 10 million cycle life. This hall effect positions sensor is suitable for industrial applications such as pressure measurement and pedal displacement systems.

Features and Benefits:

• Electrical strokes from 0 mm to 10 mm
• Long life: Greater than 10M cycles
• Model dedicated to all applications in harsh environments
• Compliant to RoHS Directive 2002/95/EC

Информацията за складовите наличности временно не е налична.

€ 99,62

€ 99,62 Всеки (ex VAT)

Vishay Flange Mount Hall Effect Sensor, 5 V dc, Block Body, 0 → 10 mm, 5V
Изберете тип опаковка

€ 99,62

€ 99,62 Всеки (ex VAT)

Vishay Flange Mount Hall Effect Sensor, 5 V dc, Block Body, 0 → 10 mm, 5V
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 99,62
2 - 4€ 91,66
5+€ 87,66

Технически документи

Спецификации

Brand

Vishay

Body Style

Block

Mounting Style

Flange Mount

Supply Voltage

5 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

5V

Detection Range

0 → 10 mm

Switching Current

16 mA

Length

46mm

Width

47mm

Depth

23.3mm

Maximum Operating Temperature

+85°C

Dimensions

46 x 47 x 23.3 mm

IP Rating

IP51

Short Circuit Overload Protection

Yes

Housing Material

Thermoplastic

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Страна на произход

France

Детайли за продукта

Vishay 20LHE Series Linear Hall effect position sensor

From Vishay, the 20HLE Series linear hall effect position sensor features non-contacting hall effect technology with an accurate linearity down to 1 %. A robust, long life device, the 20HLE Series position centre is ideal for harsh environments and boasts a 10 million cycle life. This hall effect positions sensor is suitable for industrial applications such as pressure measurement and pedal displacement systems.

Features and Benefits:

• Electrical strokes from 0 mm to 10 mm
• Long life: Greater than 10M cycles
• Model dedicated to all applications in harsh environments
• Compliant to RoHS Directive 2002/95/EC