Vishay 1N6277A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE

Технически документи
Спецификации
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
25.2V
Minimum Breakdown Voltage
17.1V
Mounting Type
Through Hole
Package Type
1.5KE
Maximum Reverse Stand-off Voltage
15.3V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
59.5A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Dimensions
5.3 (Dia.) x 9.5mm
Maximum Reverse Leakage Current
1µA
Length
9.5mm
Test Current
1mA
Diameter
5.3mm
Страна на произход
China
Детайли за продукта
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
€ 9,40
€ 0,47 Each (In a Pack of 20) (ex VAT)
Стандарт
20
€ 9,40
€ 0,47 Each (In a Pack of 20) (ex VAT)
Стандарт
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
20 - 180 | € 0,47 | € 9,40 |
200 - 480 | € 0,395 | € 7,90 |
500 - 980 | € 0,386 | € 7,71 |
1000 - 1980 | € 0,375 | € 7,50 |
2000+ | € 0,366 | € 7,32 |
Технически документи
Спецификации
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
25.2V
Minimum Breakdown Voltage
17.1V
Mounting Type
Through Hole
Package Type
1.5KE
Maximum Reverse Stand-off Voltage
15.3V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
59.5A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Dimensions
5.3 (Dia.) x 9.5mm
Maximum Reverse Leakage Current
1µA
Length
9.5mm
Test Current
1mA
Diameter
5.3mm
Страна на произход
China
Детайли за продукта