Vishay 1000V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5408

Номер на артикул на RS: 261-312Марка: Vishay№ по каталога на производителя: 1N5408
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Stud Cathode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

200A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 1000V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5408-E3/54
€ 0,325Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay 1000V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5408

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay 1000V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5408
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 1000V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5408-E3/54
€ 0,325Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Stud Cathode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

200A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 1000V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5408-E3/54
€ 0,325Each (In a Pack of 10) (ex VAT)