Vishay 100V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5401-E3/54

Номер на артикул на RS: 628-9451Марка: Vishay№ по каталога на производителя: 1N5401-E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

200A

Страна на произход

China

Детайли за продукта

Vishay 1N5400-1N5408 General Purpose Plastic Rectifiers

From Vishay, 1N5400-1N5408 are a range of general purpose rectifiers. With a moulded epoxy body, this range of rectifiers have a DO-201AD package size.

Features and Benefits:

• Capable of managing high forward surges.
• Low forward voltage drop.
• Low leakage current.
• Solder dip at +245 °C for a maximum of 10 seconds.
• Flame retardant to UL94 V-O.
• > 500 ns standard recovery.
• Wide operating temperature range of -50 °C to +150 °C.
• Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102.
• A coloured band indicates the cathode end.

Product applications:

1N5400-1N5408 rectifiers are ideal for general purpose rectification in converters, inverters, freewheeling diodes and power supplies.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 100V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5401
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay 100V 3A, Diode, 2-Pin DO-201AD 1N5401-E3
P.O.A.Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,58

€ 0,258 Each (In a Pack of 10) (ex VAT)

Vishay 100V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5401-E3/54
Изберете тип опаковка

€ 2,58

€ 0,258 Each (In a Pack of 10) (ex VAT)

Vishay 100V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5401-E3/54
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,258€ 2,58
100 - 490€ 0,233€ 2,33
500 - 990€ 0,194€ 1,94
1000 - 2490€ 0,155€ 1,56
2500+€ 0,143€ 1,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 100V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5401
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay 100V 3A, Diode, 2-Pin DO-201AD 1N5401-E3
P.O.A.Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

200A

Страна на произход

China

Детайли за продукта

Vishay 1N5400-1N5408 General Purpose Plastic Rectifiers

From Vishay, 1N5400-1N5408 are a range of general purpose rectifiers. With a moulded epoxy body, this range of rectifiers have a DO-201AD package size.

Features and Benefits:

• Capable of managing high forward surges.
• Low forward voltage drop.
• Low leakage current.
• Solder dip at +245 °C for a maximum of 10 seconds.
• Flame retardant to UL94 V-O.
• > 500 ns standard recovery.
• Wide operating temperature range of -50 °C to +150 °C.
• Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102.
• A coloured band indicates the cathode end.

Product applications:

1N5400-1N5408 rectifiers are ideal for general purpose rectification in converters, inverters, freewheeling diodes and power supplies.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 100V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5401
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay 100V 3A, Diode, 2-Pin DO-201AD 1N5401-E3
P.O.A.Each (In a Pack of 50) (ex VAT)