Vishay Switching Diode, 150mA 75V, 2-Pin SOD-323 1N4148WS-E3-08

Номер на артикул на RS: 700-3677Марка: Vishay№ по каталога на производителя: 1N4148WS-E3-08Distrelec Article No.: 30151988
brand-logo

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

150mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

75V

Package Type

SOD-323

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

1.95mm

Width

1.5mm

Height

1.05mm

Dimensions

1.95 x 1.5 x 1.05mm

Детайли за продукта

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc Switching Diode, 150mA 75V, 2-Pin SOD-323 1N4148WS-7-F
€ 0,027Each (In a Pack of 200) (ex VAT)
onsemi Switching Diode, 300mA 75V, 2-Pin SOD-323 1N4148WS
€ 0,054Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 7,25

€ 0,072 Each (In a Pack of 100) (ex VAT)

Vishay Switching Diode, 150mA 75V, 2-Pin SOD-323 1N4148WS-E3-08
Изберете тип опаковка

€ 7,25

€ 0,072 Each (In a Pack of 100) (ex VAT)

Vishay Switching Diode, 150mA 75V, 2-Pin SOD-323 1N4148WS-E3-08
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 900€ 0,072€ 7,25
1000 - 2400€ 0,05€ 5,03
2500 - 4900€ 0,047€ 4,68
5000 - 9900€ 0,043€ 4,32
10000+€ 0,04€ 3,97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc Switching Diode, 150mA 75V, 2-Pin SOD-323 1N4148WS-7-F
€ 0,027Each (In a Pack of 200) (ex VAT)
onsemi Switching Diode, 300mA 75V, 2-Pin SOD-323 1N4148WS
€ 0,054Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

150mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

75V

Package Type

SOD-323

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

1.95mm

Width

1.5mm

Height

1.05mm

Dimensions

1.95 x 1.5 x 1.05mm

Детайли за продукта

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc Switching Diode, 150mA 75V, 2-Pin SOD-323 1N4148WS-7-F
€ 0,027Each (In a Pack of 200) (ex VAT)
onsemi Switching Diode, 300mA 75V, 2-Pin SOD-323 1N4148WS
€ 0,054Each (In a Pack of 100) (ex VAT)