Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay Bridge Rectifier, 1.2A, 400V, 4-Pin

Номер на артикул на RS: 296-5381Марка: Vishay№ по каталога на производителя: 1KAB40E
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

1.2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

D 38

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

52A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Dimensions

9.5 x 9.5 x 10mm

Length

9.5mm

Height

10mm

Width

9.5mm

Страна на произход

India

Детайли за продукта

Bridge Rectifiers with Wire Leads, VS-1KAB-E Series, Vishay Semiconductor

Wire Lead compact structure for Printed Circuit Board (PCB) through hole mounting
Ease of assembly, installation, inventory

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 1.2A, 50V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 1.2A, 100V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 1.2A, 200V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 1.2A, 800V, 4-Pin
€ 2,627Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 14,98

€ 2,995 Each (In a Pack of 5) (ex VAT)

Vishay Bridge Rectifier, 1.2A, 400V, 4-Pin

€ 14,98

€ 2,995 Each (In a Pack of 5) (ex VAT)

Vishay Bridge Rectifier, 1.2A, 400V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 2,995€ 14,98
50 - 120€ 2,696€ 13,48
125 - 245€ 2,546€ 12,73
250 - 495€ 2,394€ 11,97
500+€ 2,154€ 10,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 1.2A, 50V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 1.2A, 100V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 1.2A, 200V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 1.2A, 800V, 4-Pin
€ 2,627Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

1.2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

D 38

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

52A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Dimensions

9.5 x 9.5 x 10mm

Length

9.5mm

Height

10mm

Width

9.5mm

Страна на произход

India

Детайли за продукта

Bridge Rectifiers with Wire Leads, VS-1KAB-E Series, Vishay Semiconductor

Wire Lead compact structure for Printed Circuit Board (PCB) through hole mounting
Ease of assembly, installation, inventory

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 1.2A, 50V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 1.2A, 100V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 1.2A, 200V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 1.2A, 800V, 4-Pin
€ 2,627Each (In a Pack of 5) (ex VAT)