Технически документи
Спецификации
Brand
VishayTechnology
MnO2
Capacitance
4.7µF
Voltage
25V dc
Mounting Type
Through Hole
Package/Case
B
Lead Pitch
2.54mm
Tolerance
±20%
Height
7.62mm
Dimensions
5 (Dia.) x 7.62mm
Series
199D
Maximum Operating Temperature
+85°C
Electrolyte Type
Solid
Lead Diameter
0.51mm
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Diameter
5mm
Tolerance Minus
-20%
Leakage Current
1 μA
Детайли за продукта
199D Series
The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
€ 1,76
€ 1,76 Всеки (ex VAT)
1
€ 1,76
€ 1,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 1,76 |
25 - 49 | € 1,32 |
50 - 99 | € 1,24 |
100 - 249 | € 1,15 |
250+ | € 1,06 |
Технически документи
Спецификации
Brand
VishayTechnology
MnO2
Capacitance
4.7µF
Voltage
25V dc
Mounting Type
Through Hole
Package/Case
B
Lead Pitch
2.54mm
Tolerance
±20%
Height
7.62mm
Dimensions
5 (Dia.) x 7.62mm
Series
199D
Maximum Operating Temperature
+85°C
Electrolyte Type
Solid
Lead Diameter
0.51mm
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Diameter
5mm
Tolerance Minus
-20%
Leakage Current
1 μA
Детайли за продукта
199D Series
The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.