Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 330nF MnO2 Tantalum Capacitor 35V dc, 199D Series

Номер на артикул на RS: 831-0096Марка: Vishay№ по каталога на производителя: 199D334X0035A1V1E3Distrelec Article No.: 30142657
brand-logo

Технически документи

Спецификации

Brand

Vishay

Technology

MnO2

Capacitance

330nF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

A

Lead Pitch

2.54mm

Tolerance

±20%

Height

7.11mm

Dimensions

4.4 (Dia.) x 7.11mm

Series

199D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Lead Diameter

0.51mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

4.4mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Страна на произход

Israel

Детайли за продукта

199D Series

The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 330nF Electrolytic Tantalum Electrolytic Capacitor 35V dc
€ 0,162Each (In a Bag of 1000) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 1000) (ex VAT)

Vishay 330nF MnO2 Tantalum Capacitor 35V dc, 199D Series

P.O.A.

Each (In a Pack of 1000) (ex VAT)

Vishay 330nF MnO2 Tantalum Capacitor 35V dc, 199D Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 330nF Electrolytic Tantalum Electrolytic Capacitor 35V dc
€ 0,162Each (In a Bag of 1000) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Technology

MnO2

Capacitance

330nF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

A

Lead Pitch

2.54mm

Tolerance

±20%

Height

7.11mm

Dimensions

4.4 (Dia.) x 7.11mm

Series

199D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Lead Diameter

0.51mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

4.4mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Страна на произход

Israel

Детайли за продукта

199D Series

The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 330nF Electrolytic Tantalum Electrolytic Capacitor 35V dc
€ 0,162Each (In a Bag of 1000) (ex VAT)