Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 400V 16A, Silicon Junction Diode, 2-Pin DO-4 VS-16F40

Номер на артикул на RS: 447-2904Марка: Vishay№ по каталога на производителя: 16F40
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Stud Cathode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.23V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

370A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 400V 16A, Rectifier Diode, 2-Pin DO-4 VS-16F40
€ 5,099Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 400V 16A, Silicon Junction Diode, 2-Pin DO-4 VS-16F40

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 400V 16A, Silicon Junction Diode, 2-Pin DO-4 VS-16F40
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 400V 16A, Rectifier Diode, 2-Pin DO-4 VS-16F40
€ 5,099Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Stud Cathode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.23V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

370A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 400V 16A, Rectifier Diode, 2-Pin DO-4 VS-16F40
€ 5,099Each (In a Pack of 5) (ex VAT)