Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 1.5KE33CA, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE

Номер на артикул на RS: 543-9188Марка: Vishay№ по каталога на производителя: 1.5KE33CA
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

45.7V

Minimum Breakdown Voltage

31.4V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

28.2V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

32.8A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Diameter

5.3mm

Length

9.5mm

Детайли за продукта

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 1.5KE33CA-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
€ 0,556Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 1.5KE33CA, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 1.5KE33CA, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 1.5KE33CA-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
€ 0,556Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

45.7V

Minimum Breakdown Voltage

31.4V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

28.2V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

32.8A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Diameter

5.3mm

Length

9.5mm

Детайли за продукта

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 1.5KE33CA-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
€ 0,556Each (In a Pack of 5) (ex VAT)