Vishay 1.5KE18CA-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE

Номер на артикул на RS: 638-1204Марка: Vishay№ по каталога на производителя: 1.5KE18CA-E3/54
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

26.5V

Minimum Breakdown Voltage

16.2V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

14.5V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

56.6A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Length

9.5mm

Diameter

5.3mm

Детайли за продукта

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diode,suppressor,voltage,trans
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay 1.5KE18CA, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,86

€ 0,573 Each (In a Pack of 5) (ex VAT)

Vishay 1.5KE18CA-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
Изберете тип опаковка

€ 2,86

€ 0,573 Each (In a Pack of 5) (ex VAT)

Vishay 1.5KE18CA-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,573€ 2,86
50 - 245€ 0,517€ 2,58
250 - 495€ 0,493€ 2,47
500 - 1245€ 0,479€ 2,40
1250+€ 0,468€ 2,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diode,suppressor,voltage,trans
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay 1.5KE18CA, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

26.5V

Minimum Breakdown Voltage

16.2V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

14.5V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

56.6A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Length

9.5mm

Diameter

5.3mm

Детайли за продукта

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diode,suppressor,voltage,trans
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay 1.5KE18CA, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
P.O.A.Each (In a Pack of 5) (ex VAT)