Vishay 157 10kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S103MX

Номер на артикул на RS: 294-3690Марка: Vishay№ по каталога на производителя: 157S103MX
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Servo Mount

Termination Style

Turret

Shaft Length

11.1mm

Shaft Diameter

3.18 mm

Tolerance

±20%

Actuator Type

Round Shaft

Series

157

Страна на произход

Mexico

Детайли за продукта

Vishay 22 mm Servo Mount 157 Series Precision Potentiometers

Vishay 157 Series servo mount precision potentiometers are suitable for use with precision DC motor systems as precision transducers, and feature an anodised aluminium housing that provides accurate location of the shaft directly into drive systems. The 157 Series potentiometers have a low shaft torque and a long life, boasting a rotational life of 10 million cycles.

Features and Benefits

• 1 W conductive plastic
• Precision servo mount potentiometers
• Available with a linearity of 0.5% or 2.0%• High quality
• Rugged one piece metal housing
• Long rotational life
• Wide operating temperature range
• Linearities down to ± 0.25 % special
• Optional sealed construction (bushing mount only)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 56,85

€ 56,85 Всеки (ex VAT)

Vishay 157 10kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S103MX
Изберете тип опаковка

€ 56,85

€ 56,85 Всеки (ex VAT)

Vishay 157 10kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S103MX
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 56,85
2 - 4€ 54,58
5 - 9€ 50,19
10 - 24€ 48,88
25+€ 47,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Servo Mount

Termination Style

Turret

Shaft Length

11.1mm

Shaft Diameter

3.18 mm

Tolerance

±20%

Actuator Type

Round Shaft

Series

157

Страна на произход

Mexico

Детайли за продукта

Vishay 22 mm Servo Mount 157 Series Precision Potentiometers

Vishay 157 Series servo mount precision potentiometers are suitable for use with precision DC motor systems as precision transducers, and feature an anodised aluminium housing that provides accurate location of the shaft directly into drive systems. The 157 Series potentiometers have a low shaft torque and a long life, boasting a rotational life of 10 million cycles.

Features and Benefits

• 1 W conductive plastic
• Precision servo mount potentiometers
• Available with a linearity of 0.5% or 2.0%• High quality
• Rugged one piece metal housing
• Long rotational life
• Wide operating temperature range
• Linearities down to ± 0.25 % special
• Optional sealed construction (bushing mount only)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more