Vishay 148 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14810F0GJSX10103KA

Номер на артикул на RS: 167-9646Марка: Vishay№ по каталога на производителя: 14810F0GJSX10103KA
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

148

Tolerance

±10%

Детайли за продукта

12mm 148 Series

Single-turn potentiometer with conductive plastic track
High rotational life
Quiet electrical output
Panel and PCB mountable

Supplied with

metal lockwasher and nut.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 366,48

€ 7,33 Each (In a Box of 50) (ex VAT)

Vishay 148 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14810F0GJSX10103KA

€ 366,48

€ 7,33 Each (In a Box of 50) (ex VAT)

Vishay 148 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14810F0GJSX10103KA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
50 - 50€ 7,33€ 366,48
100+€ 6,963€ 348,13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

148

Tolerance

±10%

Детайли за продукта

12mm 148 Series

Single-turn potentiometer with conductive plastic track
High rotational life
Quiet electrical output
Panel and PCB mountable

Supplied with

metal lockwasher and nut.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more