Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay Bridge Rectifier, 130A, 1600V, 3-phase, 6-Pin

Номер на артикул на RS: 227-8996Марка: Vishay№ по каталога на производителя: 130MT160KB
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

130A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

6

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.18kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.63V

Length

94mm

Dimensions

94 x 35 x 25.5mm

Height

25.5mm

Width

35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Vishay Bridge Rectifier, 130A, 1600V, 3-phase, 6-Pin

P.O.A.

Vishay Bridge Rectifier, 130A, 1600V, 3-phase, 6-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

130A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

6

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.18kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.63V

Length

94mm

Dimensions

94 x 35 x 25.5mm

Height

25.5mm

Width

35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от