Vishay 100V 12A, Dual Schottky Diode, 3-Pin DPAK VS-12CWQ10FNPBF

Номер на артикул на RS: 302-123Марка: Vishay№ по каталога на производителя: 12CWQ10FNPBF
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DPAK

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

650mV

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

330A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 100V 12A, Dual Schottky Diode, 3-Pin DPAK VS-12CWQ10FN-M3
€ 1,105Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 100V 12A, Dual Schottky Diode, 3-Pin DPAK VS-12CWQ10FNPBF
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 100V 12A, Dual Schottky Diode, 3-Pin DPAK VS-12CWQ10FNPBF
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 100V 12A, Dual Schottky Diode, 3-Pin DPAK VS-12CWQ10FN-M3
€ 1,105Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DPAK

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

650mV

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

330A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 100V 12A, Dual Schottky Diode, 3-Pin DPAK VS-12CWQ10FN-M3
€ 1,105Each (In a Pack of 5) (ex VAT)