Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay Siliconix TrenchFET N-Channel MOSFET, 100 A, 30 V, 8-Pin PowerPAK SO-8DC SiDR392DP-T1-GE3

Номер на артикул на RS: 178-3670Марка: Vishay Siliconix№ по каталога на производителя: SiDR392DP-T1-GE3
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

30 V

Series

TrenchFET

Package Type

PowerPAK SO-8DC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

900 μΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

+20 V, +6 V

Number of Elements per Chip

1

Width

5mm

Length

5.99mm

Typical Gate Charge @ Vgs

125 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Height

1.07mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 298,15

€ 1,099 Each (On a Reel of 3000) (ex VAT)

Vishay Siliconix TrenchFET N-Channel MOSFET, 100 A, 30 V, 8-Pin PowerPAK SO-8DC SiDR392DP-T1-GE3

€ 3 298,15

€ 1,099 Each (On a Reel of 3000) (ex VAT)

Vishay Siliconix TrenchFET N-Channel MOSFET, 100 A, 30 V, 8-Pin PowerPAK SO-8DC SiDR392DP-T1-GE3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

30 V

Series

TrenchFET

Package Type

PowerPAK SO-8DC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

900 μΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

+20 V, +6 V

Number of Elements per Chip

1

Width

5mm

Length

5.99mm

Typical Gate Charge @ Vgs

125 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Height

1.07mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more