Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay Siliconix TrenchFET N-Channel MOSFET, 12 A, 60 V, 6-Pin SC-70-6L SiA106DJ-T1-GE3

Номер на артикул на RS: 178-3667Марка: Vishay Siliconix№ по каталога на производителя: SiA106DJ-T1-GE3
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

60 V

Series

TrenchFET

Package Type

SC-70-6L

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

19 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Length

2.2mm

Number of Elements per Chip

1

Width

1.35mm

Typical Gate Charge @ Vgs

8.9 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

1mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 937,73

€ 0,313 Each (On a Reel of 3000) (ex VAT)

Vishay Siliconix TrenchFET N-Channel MOSFET, 12 A, 60 V, 6-Pin SC-70-6L SiA106DJ-T1-GE3

€ 937,73

€ 0,313 Each (On a Reel of 3000) (ex VAT)

Vishay Siliconix TrenchFET N-Channel MOSFET, 12 A, 60 V, 6-Pin SC-70-6L SiA106DJ-T1-GE3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

60 V

Series

TrenchFET

Package Type

SC-70-6L

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

19 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Length

2.2mm

Number of Elements per Chip

1

Width

1.35mm

Typical Gate Charge @ Vgs

8.9 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

1mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more