Технически документи
Спецификации
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
20W
Impedance
8Ω
Frequency Type
Full Range
Diameter
102mm
Driver Shape
Round
Speaker Driver Size
8.1 to 13 cm (5 in)
Cone/Dome Size
100mm
Cone/Dome Width
100mm
Frequency Response
100 Hz → 13 kHz
Waterproof
Yes
Length
102mm
Width
102mm
Depth
44mm
Maximum Rated Power
30W
Maximum Frequency Response
13 kHz
Minimum Frequency Response
100 Hz
Weight
240g
Страна на произход
China
Детайли за продукта
€ 23,86
€ 23,86 Всеки (ex VAT)
1
€ 23,86
€ 23,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
20W
Impedance
8Ω
Frequency Type
Full Range
Diameter
102mm
Driver Shape
Round
Speaker Driver Size
8.1 to 13 cm (5 in)
Cone/Dome Size
100mm
Cone/Dome Width
100mm
Frequency Response
100 Hz → 13 kHz
Waterproof
Yes
Length
102mm
Width
102mm
Depth
44mm
Maximum Rated Power
30W
Maximum Frequency Response
13 kHz
Minimum Frequency Response
100 Hz
Weight
240g
Страна на произход
China
Детайли за продукта