Visaton 40W Cabinet Speaker, 70 Hz → 16 kHz, 4Ω

Номер на артикул на RS: 364-3228Марка: Visaton№ по каталога на производителя: FR 13 WP 4 OHM (WHITE)
brand-logo
Преглед на всички в Speakers

Технически документи

Спецификации

Brand

Visaton

Speaker Type

Ceiling Speaker

Impedance

Nominal Rated Power

40W

Frequency Response

70 Hz → 16 kHz

Weight

290g

Maximum Rated Power

60W

Depth

56mm

Diameter

150mm

Maximum Frequency Response

16 kHz

Minimum Frequency Response

70 Hz

Детайли за продукта

13cm/5in 40W Full Range Saltwater Resistant Speaker Driver

This speaker driver is ideal for outdoor PA systems, loudspeakers for solariums and damp locations, boats, ships and open vehicles.

Features & Benefits
• Integral basket grille
• Double cone diaphragm
• Corrosion resistant and IP65 rated
• Ideal for outdoor applications and seawater resistant
• Low temperature functionality
• ASA Weatherproof plastic
• Ball-resistant

Standards

IP 65

Може да се интересувате от
Visaton 40W Cabinet Speaker, 70 Hz → 16 kHz, 4Ω
€ 33,15Всеки (ex VAT)

€ 32,35

€ 32,35 Всеки (ex VAT)

Visaton 40W Cabinet Speaker, 70 Hz → 16 kHz, 4Ω

€ 32,35

€ 32,35 Всеки (ex VAT)

Visaton 40W Cabinet Speaker, 70 Hz → 16 kHz, 4Ω

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Visaton 40W Cabinet Speaker, 70 Hz → 16 kHz, 4Ω
€ 33,15Всеки (ex VAT)

Технически документи

Спецификации

Brand

Visaton

Speaker Type

Ceiling Speaker

Impedance

Nominal Rated Power

40W

Frequency Response

70 Hz → 16 kHz

Weight

290g

Maximum Rated Power

60W

Depth

56mm

Diameter

150mm

Maximum Frequency Response

16 kHz

Minimum Frequency Response

70 Hz

Детайли за продукта

13cm/5in 40W Full Range Saltwater Resistant Speaker Driver

This speaker driver is ideal for outdoor PA systems, loudspeakers for solariums and damp locations, boats, ships and open vehicles.

Features & Benefits
• Integral basket grille
• Double cone diaphragm
• Corrosion resistant and IP65 rated
• Ideal for outdoor applications and seawater resistant
• Low temperature functionality
• ASA Weatherproof plastic
• Ball-resistant

Standards

IP 65

Може да се интересувате от
Visaton 40W Cabinet Speaker, 70 Hz → 16 kHz, 4Ω
€ 33,15Всеки (ex VAT)