Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Visaton 58mm dia Audio Exciter, 8Ω

Номер на артикул на RS: 719-1951Марка: Visaton№ по каталога на производителя: EX 60 SDistrelec Article No.: 13040636
brand-logo

Технически документи

Спецификации

Brand

Visaton

Speaker Part

Audio Exciter

Impedance

Diameter

58mm

Driver Shape

Rectangular

Speaker Driver Size

8 cm (3 in) and Under

Length

58mm

Width

58mm

Depth

21mm

Weight

120g

Maximum Rated Power

25W

Distrelec Product Id

13040636

Страна на произход

China

Детайли за продукта

Electrodynamic Exciter Drivers

Visaton Exciters are designed to convert a flat panel into a loudspeaker instead of fitting a conventional loudspeaker. Panels of many different materials and sizes can be used such as plywood, polystyrene ceiling tiles and plexiglass. Exciters provide an invisible sound source which is also proof against external influences (water, dust, sharp objects). Sound quality can be very good and their non directional sound production means that positioning in a room is not so important as with conventional speakers. Exciters are easy to install and do not require holes cutting to accommodate them.
Exciters are a new and innovative type of speaker. They are electromagnetic devices which connect to an ordinary audio amplifier in the conventional way by means of loudspeaker cable. Once fixed in place to the rear of a panel, the audio signal causes the exciter unit to vibrate which in turn makes the panel to which it is fixed vibrate and create sound.
The quality of the reproduced sound is very much dependent on the type of surface the exciter is attached to. The sound will generally be better with larger panels which are light and rigid. Measurements such as frequency response and sound pressure level will depend on the surface material. Ideally the exciter should be fitted slightly off centre on the panel and should be firmly attached by means of gluing and/or screwing.

Moving Coil Exciters

Информацията за складовите наличности временно не е налична.

€ 93,78

€ 93,78 Всеки (ex VAT)

Visaton 58mm dia Audio Exciter, 8Ω

€ 93,78

€ 93,78 Всеки (ex VAT)

Visaton 58mm dia Audio Exciter, 8Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Visaton

Speaker Part

Audio Exciter

Impedance

Diameter

58mm

Driver Shape

Rectangular

Speaker Driver Size

8 cm (3 in) and Under

Length

58mm

Width

58mm

Depth

21mm

Weight

120g

Maximum Rated Power

25W

Distrelec Product Id

13040636

Страна на произход

China

Детайли за продукта

Electrodynamic Exciter Drivers

Visaton Exciters are designed to convert a flat panel into a loudspeaker instead of fitting a conventional loudspeaker. Panels of many different materials and sizes can be used such as plywood, polystyrene ceiling tiles and plexiglass. Exciters provide an invisible sound source which is also proof against external influences (water, dust, sharp objects). Sound quality can be very good and their non directional sound production means that positioning in a room is not so important as with conventional speakers. Exciters are easy to install and do not require holes cutting to accommodate them.
Exciters are a new and innovative type of speaker. They are electromagnetic devices which connect to an ordinary audio amplifier in the conventional way by means of loudspeaker cable. Once fixed in place to the rear of a panel, the audio signal causes the exciter unit to vibrate which in turn makes the panel to which it is fixed vibrate and create sound.
The quality of the reproduced sound is very much dependent on the type of surface the exciter is attached to. The sound will generally be better with larger panels which are light and rigid. Measurements such as frequency response and sound pressure level will depend on the surface material. Ideally the exciter should be fitted slightly off centre on the panel and should be firmly attached by means of gluing and/or screwing.

Moving Coil Exciters