Visaton 3.3 W 2 Channel Stereo Amplifier, 40 Hz → 40 kHz Range

Номер на артикул на RS: 719-1976Марка: Visaton№ по каталога на производителя: AMP 2.2Distrelec Article No.: 13042554
brand-logo
Преглед на всички в Amplifiers

Технически документи

Спецификации

Brand

Visaton

Amplifier Type

Stereo Amplifier

Rated Power Output

3.3 W

Output Channels

2

Frequency Response

40 Hz → 40 kHz

Operating Voltage

12V dc

Weight

180g

Depth

28mm

Height

78mm

Maximum Frequency Response

40 kHz

Minimum Frequency Response

40 Hz

Minimum Operating Voltage

12 V dc

Width

75mm

Страна на произход

China

Детайли за продукта

Mini Stereo Amplifier

Stereo amplifier with level controls for multimedia applications
Suitable for use with small loudspeaker with impedances of 4Ω to 8Ω
Robust metal housing with two fixing lugs
Can be connected dirrectly to the line out or headphones sockets of a pc audio card
Power supply is via a mains adapter (not supplied) or the commputers on-board power supply
Short circuit proof

€ 80,87

€ 80,87 Всеки (ex VAT)

Visaton 3.3 W 2 Channel Stereo Amplifier, 40 Hz → 40 kHz Range

€ 80,87

€ 80,87 Всеки (ex VAT)

Visaton 3.3 W 2 Channel Stereo Amplifier, 40 Hz → 40 kHz Range

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Visaton

Amplifier Type

Stereo Amplifier

Rated Power Output

3.3 W

Output Channels

2

Frequency Response

40 Hz → 40 kHz

Operating Voltage

12V dc

Weight

180g

Depth

28mm

Height

78mm

Maximum Frequency Response

40 kHz

Minimum Frequency Response

40 Hz

Minimum Operating Voltage

12 V dc

Width

75mm

Страна на произход

China

Детайли за продукта

Mini Stereo Amplifier

Stereo amplifier with level controls for multimedia applications
Suitable for use with small loudspeaker with impedances of 4Ω to 8Ω
Robust metal housing with two fixing lugs
Can be connected dirrectly to the line out or headphones sockets of a pc audio card
Power supply is via a mains adapter (not supplied) or the commputers on-board power supply
Short circuit proof