Villiers 2000VA Generator, 110V Output, 48.5kg

Номер на артикул на RS: 891-9539Марка: Villiers
brand-logo
Преглед на всички в Генератори

Технически документи

Спецификации

Output Power Continuous

2000VA

Maximum Output Power

2.8kW

Output Voltage

110 V, 220 V, 230 V, 240V

Electrical Phase

1

Fuel Tank Capacity

3.6L

Noise Level

96dB(A)

Weight

48.5kg

Overall Length

657mm

Overall Width

503mm

DC Charging Voltage

12V

Overall Depth

470mm

DC Charging Current

8.3A

Детайли за продукта

Villiers EN Portable Site Generators

Villiers portable generators are an excellent choice for site use due to multi voltages, high power, reliability and strength. Built with Sincro Alternators that offer construction duty continuous wattage the Villers EN range also benefits from easy start 4 stroke engines, guaranteed performance, reliability and safety. The heavy duty crash frames give a stable platform and protection from the worst bumps and jolts that can happen on a site.

2.8KW/2.8KVA and 3.5KW/3.5KVA options
Offers both 110v and 230v
Top or end Mounted Dual Control Box
Voltage Selector and Circuit Breaker
World Class Sincro Brushless Alternator
4 stroke Villers General Purpose engines
Oil alert for long term security.
Heavy duty 32mm Crash frames
CE Industrial sockets 16 Amp 110v and 16 Amp 230v

Може да се интересувате от

€ 705,07

€ 705,07 Всеки (ex VAT)

Villiers 2000VA Generator, 110V Output, 48.5kg

€ 705,07

€ 705,07 Всеки (ex VAT)

Villiers 2000VA Generator, 110V Output, 48.5kg

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Output Power Continuous

2000VA

Maximum Output Power

2.8kW

Output Voltage

110 V, 220 V, 230 V, 240V

Electrical Phase

1

Fuel Tank Capacity

3.6L

Noise Level

96dB(A)

Weight

48.5kg

Overall Length

657mm

Overall Width

503mm

DC Charging Voltage

12V

Overall Depth

470mm

DC Charging Current

8.3A

Детайли за продукта

Villiers EN Portable Site Generators

Villiers portable generators are an excellent choice for site use due to multi voltages, high power, reliability and strength. Built with Sincro Alternators that offer construction duty continuous wattage the Villers EN range also benefits from easy start 4 stroke engines, guaranteed performance, reliability and safety. The heavy duty crash frames give a stable platform and protection from the worst bumps and jolts that can happen on a site.

2.8KW/2.8KVA and 3.5KW/3.5KVA options
Offers both 110v and 230v
Top or end Mounted Dual Control Box
Voltage Selector and Circuit Breaker
World Class Sincro Brushless Alternator
4 stroke Villers General Purpose engines
Oil alert for long term security.
Heavy duty 32mm Crash frames
CE Industrial sockets 16 Amp 110v and 16 Amp 230v

Може да се интересувате от