Технически документи
Спецификации
Brand
VikanCloth Material
Microfibre
Application
General Cleaning
Cloth Features
Lint Free
Colour
Blue
Trade Name
Basic microfibre cloth
Range
32 x 32 cm, Basic microfibre cloth, Blue
Package Type
Box
Number of Wipes per Pack
5
Wiper Size
320 x 320mm
Wet/Dry
Wet/Dry
Repeat/Single Use
Repeat Use
€ 17,54
€ 17,54 1 Bag of 5 (ex VAT)
1
€ 17,54
€ 17,54 1 Bag of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VikanCloth Material
Microfibre
Application
General Cleaning
Cloth Features
Lint Free
Colour
Blue
Trade Name
Basic microfibre cloth
Range
32 x 32 cm, Basic microfibre cloth, Blue
Package Type
Box
Number of Wipes per Pack
5
Wiper Size
320 x 320mm
Wet/Dry
Wet/Dry
Repeat/Single Use
Repeat Use