Vikan 330 x 270 mm Square Shovel

Номер на артикул на RS: 884-7579Марка: Vikan№ по каталога на производителя: 56253
brand-logo
Преглед на всички в Лопати и лопатки

Технически документи

Спецификации

Brand

Vikan

Type

Square Shovel

Colour

Blue

Handle Material

Polypropylene

Size

330 x 270 mm

Handle Length

1040mm

Length

330mm

Width

270mm

Страна на произход

Denmark

Детайли за продукта

One Piece FDA Compliant Shovel

Lightweight and durable shovel made of Polypropylene
One piece construction eliminates areas where bacteria can be harboured
Smooth surface makes it extremely easy to clean
Ideal for use in food production areas for moving food ingredients or large quantities of food waste

€ 23,54

€ 23,54 Всеки (ex VAT)

Vikan 330 x 270 mm Square Shovel

€ 23,54

€ 23,54 Всеки (ex VAT)

Vikan 330 x 270 mm Square Shovel

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Vikan

Type

Square Shovel

Colour

Blue

Handle Material

Polypropylene

Size

330 x 270 mm

Handle Length

1040mm

Length

330mm

Width

270mm

Страна на произход

Denmark

Детайли за продукта

One Piece FDA Compliant Shovel

Lightweight and durable shovel made of Polypropylene
One piece construction eliminates areas where bacteria can be harboured
Smooth surface makes it extremely easy to clean
Ideal for use in food production areas for moving food ingredients or large quantities of food waste