Vero Technologies 96 Way M3 Stud Faston Eurocard Backplane FR4 Double Sided 25.3HP With 20.32mm Connector Pitch

Номер на артикул на RS: 110-2539Марка: Vero Technologies№ по каталога на производителя: 222-63631
brand-logo

Технически документи

Спецификации

Connection

M3 Stud Faston

Number of Contacts

96

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Height

197.3mm

Horizontal Pitch

25.3HP

Thickness

1.6mm

Pitch

20.32mm

Copper Thickness

35µm

Страна на произход

United Kingdom

Детайли за продукта

Nut Plates, Double-Sided

This series of nut plates is designed to give technicians the ability to fine-tune the backplane to the requirements of their system. Each hole is a through-hole and the connector can be wired to series B as OV to prevent cross-talk on series A and B.
The power supply is via M3 screws or 6.3 mm Faston connectors. The voltage supply to pins 1, 2, 31 and 32 is via 2.54 mm bridges. Series A, B and C can be connected using connecting strips in order to be able to supply one series with the same voltage.
The end of these connecting strips is then inserted into a through-hole where this voltage is available.
Backplane bare — please order connectors separately.

Информацията за складовите наличности временно не е налична.

€ 94,72

€ 94,72 Всеки (ex VAT)

Vero Technologies 96 Way M3 Stud Faston Eurocard Backplane FR4 Double Sided 25.3HP With 20.32mm Connector Pitch

€ 94,72

€ 94,72 Всеки (ex VAT)

Vero Technologies 96 Way M3 Stud Faston Eurocard Backplane FR4 Double Sided 25.3HP With 20.32mm Connector Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 94,72
10 - 19€ 83,92
20+€ 74,55

Технически документи

Спецификации

Connection

M3 Stud Faston

Number of Contacts

96

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Height

197.3mm

Horizontal Pitch

25.3HP

Thickness

1.6mm

Pitch

20.32mm

Copper Thickness

35µm

Страна на произход

United Kingdom

Детайли за продукта

Nut Plates, Double-Sided

This series of nut plates is designed to give technicians the ability to fine-tune the backplane to the requirements of their system. Each hole is a through-hole and the connector can be wired to series B as OV to prevent cross-talk on series A and B.
The power supply is via M3 screws or 6.3 mm Faston connectors. The voltage supply to pins 1, 2, 31 and 32 is via 2.54 mm bridges. Series A, B and C can be connected using connecting strips in order to be able to supply one series with the same voltage.
The end of these connecting strips is then inserted into a through-hole where this voltage is available.
Backplane bare — please order connectors separately.