Vero Technologies Double Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm

Номер на артикул на RS: 435-642Марка: Vero Technologies№ по каталога на производителя: 222-2991
brand-logo
Преглед на всички в Матрични платки

Технически документи

Спецификации

Number of Sides

2

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 100 x 1.6mm

Length

160mm

Width

100mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

Copper Thickness

35µm

Connection

DIN 41612

Страна на произход

United Kingdom

Детайли за продукта

Double-Sided Microboards PTH

The component side of the card features a colander ground plane which assists glitch free high speed operation by dissipating switching spikes.
This ground plane is solder resist coated and screen printed in yellow, except for the region of the 0V rails which align with the 0 Volt rails on the wiring side for simple through connection.

DIN Type Stripboards

Може да се интересувате от

€ 70,14

€ 70,14 Всеки (ex VAT)

Vero Technologies Double Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm

€ 70,14

€ 70,14 Всеки (ex VAT)

Vero Technologies Double Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 70,14
5 - 9€ 66,64
10 - 39€ 63,13
40+€ 59,63
Може да се интересувате от

Технически документи

Спецификации

Number of Sides

2

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 100 x 1.6mm

Length

160mm

Width

100mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

Copper Thickness

35µm

Connection

DIN 41612

Страна на произход

United Kingdom

Детайли за продукта

Double-Sided Microboards PTH

The component side of the card features a colander ground plane which assists glitch free high speed operation by dissipating switching spikes.
This ground plane is solder resist coated and screen printed in yellow, except for the region of the 0V rails which align with the 0 Volt rails on the wiring side for simple through connection.

DIN Type Stripboards

Може да се интересувате от