Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vero Technologies Matrix Board FR4 With 42 x 38 1.02mm Holes, 2.54mm Pitch, 160 x 100 x 1.6mm

Номер на артикул на RS: 110-2438Марка: Vero Technologies№ по каталога на производителя: 222-26492
brand-logo
Преглед на всички в Матрични платки

Технически документи

Спецификации

Hole Pitch

2.54mm

Dimensions

160 x 100 x 1.6mm

Length

160mm

Width

100mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1.02mm

FR Material Grade

FR4

Hole Layout

42 x 38

Copper Thickness

35µm

Connection

DIN 41612

Страна на произход

United Kingdom

Детайли за продукта

Eurocards: Lined on each side with through-hole

Quadratic soldering islands reduce risk of lifting during soldering. Simple connections to adjacent soldering islands can also be made. An earth screen on the component side provides maximum shielding. Plug connectors compliant with DIN 41612, types B and C up to 96 contacts, can be mounted on both sides of the board.

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Информацията за складовите наличности временно не е налична.

€ 43,72

€ 43,72 Всеки (ex VAT)

Vero Technologies Matrix Board FR4 With 42 x 38 1.02mm Holes, 2.54mm Pitch, 160 x 100 x 1.6mm

€ 43,72

€ 43,72 Всеки (ex VAT)

Vero Technologies Matrix Board FR4 With 42 x 38 1.02mm Holes, 2.54mm Pitch, 160 x 100 x 1.6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 43,72
5 - 9€ 41,53
10 - 39€ 39,34
40+€ 37,16

Технически документи

Спецификации

Hole Pitch

2.54mm

Dimensions

160 x 100 x 1.6mm

Length

160mm

Width

100mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1.02mm

FR Material Grade

FR4

Hole Layout

42 x 38

Copper Thickness

35µm

Connection

DIN 41612

Страна на произход

United Kingdom

Детайли за продукта

Eurocards: Lined on each side with through-hole

Quadratic soldering islands reduce risk of lifting during soldering. Simple connections to adjacent soldering islands can also be made. An earth screen on the component side provides maximum shielding. Plug connectors compliant with DIN 41612, types B and C up to 96 contacts, can be mounted on both sides of the board.

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.