09-1034, Single-Sided Stripboard FR-2 160 x 100 x 1.6mm FR1

Номер на артикул на RS: 100-4328Марка: Vero Technologies№ по каталога на производителя: 09-1034
brand-logo
Преглед на всички в Стрипбордове

Технически документи

Спецификации

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

160 x 100 x 1.6mm

Copper Thickness

35µm

Hole Diameter

1.02mm

Hole Layout

39 x 64

Hole Pitch

2.5 x 2.5mm

FR Material Grade

FR1

Length

160mm

Thickness

1.6mm

Width

100mm

Страна на произход

United Kingdom

Детайли за продукта

Vero’s Copper Stripboard

Vero’s brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.

Features and benefits:

• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.
• Board Size: 160x100x1.02mm
• Fibreglass material

Why a stripboard and not a breadboard?
Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.

Stripboard cutter: 543-535

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,33

€ 10,33 Всеки (ex VAT)

09-1034, Single-Sided Stripboard FR-2 160 x 100 x 1.6mm FR1

€ 10,33

€ 10,33 Всеки (ex VAT)

09-1034, Single-Sided Stripboard FR-2 160 x 100 x 1.6mm FR1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 10,33
10 - 24€ 9,62
25 - 49€ 8,99
50 - 99€ 8,38
100+€ 7,55
Може да се интересувате от

Технически документи

Спецификации

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

160 x 100 x 1.6mm

Copper Thickness

35µm

Hole Diameter

1.02mm

Hole Layout

39 x 64

Hole Pitch

2.5 x 2.5mm

FR Material Grade

FR1

Length

160mm

Thickness

1.6mm

Width

100mm

Страна на произход

United Kingdom

Детайли за продукта

Vero’s Copper Stripboard

Vero’s brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.

Features and benefits:

• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.
• Board Size: 160x100x1.02mm
• Fibreglass material

Why a stripboard and not a breadboard?
Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.

Stripboard cutter: 543-535

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Може да се интересувате от