Технически документи
Спецификации
Brand
Vero TechnologiesHole Pitch
2.54 x 2.54mm
Dimensions
455 x 179 x 1.6mm
Length
455mm
Width
179mm
Thickness
1.6mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1.02mm
FR Material Grade
FR4
Connection
DIN 41612
Страна на произход
United Kingdom
Детайли за продукта
Square pad cards
Single-sided boards for wiring by wrapping, with optimum flexibility and maximum density.
The DIP sockets are held in place by soldering the outer pins to the corresponding square pads.
Reference grid on both sides of the board, facilitating wiring and component mounting.
Stock number 159-6394 is a die set of 60 x 179 holes with a pitch of 2.54 mm, designed for prototyping of any dimensions.
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
€ 53,09
€ 53,09 Всеки (ex VAT)
1
€ 53,09
€ 53,09 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 53,09 |
5 - 9 | € 50,42 |
10 - 49 | € 47,79 |
50+ | € 45,13 |
Технически документи
Спецификации
Brand
Vero TechnologiesHole Pitch
2.54 x 2.54mm
Dimensions
455 x 179 x 1.6mm
Length
455mm
Width
179mm
Thickness
1.6mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1.02mm
FR Material Grade
FR4
Connection
DIN 41612
Страна на произход
United Kingdom
Детайли за продукта
Square pad cards
Single-sided boards for wiring by wrapping, with optimum flexibility and maximum density.
The DIP sockets are held in place by soldering the outer pins to the corresponding square pads.
Reference grid on both sides of the board, facilitating wiring and component mounting.
Stock number 159-6394 is a die set of 60 x 179 holes with a pitch of 2.54 mm, designed for prototyping of any dimensions.
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.