Технически документи
Спецификации
Brand
Vero TechnologiesHole Pitch
2.5mm
Dimensions
160 x 100mm
Length
160mm
Width
100mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1mm
FR Material Grade
FR4
Hole Layout
54 x 34
Connection
DIN 41612
Страна на произход
United Kingdom
Детайли за продукта
Euro Cards, HF board
This allows reliable HF, digital and analogue circuits to be set up. The component side is fully laminated, only the holes are etched. The second side is designed with soldering islands. For DIN 41612 connectors, type B and C, 64-pole.
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
€ 22,11
€ 22,11 Всеки (ex VAT)
1
€ 22,11
€ 22,11 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 22,11 |
5 - 9 | € 21,02 |
10 - 39 | € 19,92 |
40+ | € 18,82 |
Технически документи
Спецификации
Brand
Vero TechnologiesHole Pitch
2.5mm
Dimensions
160 x 100mm
Length
160mm
Width
100mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1mm
FR Material Grade
FR4
Hole Layout
54 x 34
Connection
DIN 41612
Страна на произход
United Kingdom
Детайли за продукта
Euro Cards, HF board
This allows reliable HF, digital and analogue circuits to be set up. The component side is fully laminated, only the holes are etched. The second side is designed with soldering islands. For DIN 41612 connectors, type B and C, 64-pole.
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.