Технически документи
Спецификации
Brand
Vero TechnologiesBase Material
Synthetic Resin Bonded Paper
Number of Sides
1
Dimensions
292 x 95 x 1.6mm
Copper Thickness
35µm
Hole Diameter
1.02mm
Hole Layout
34 x 115
Hole Pitch
2.54 x 2.54mm
FR Material Grade
FR1
Length
292mm
Thickness
1.6mm
Width
95mm
Страна на произход
United Kingdom
Детайли за продукта
Veroboard Copper Stripboard
Veroboards brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.
Features and benefits:
Create a simple printed circuit with the copper strips forming the interconnections
This stripboard can be cut into a smaller board
Single sided copper
Tracks are bonded to SRBP board and pierced to accept terminal pins.
Why a stripboard and not a breadboard?
Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.
€ 17,82
€ 17,82 Всеки (ex VAT)
1
€ 17,82
€ 17,82 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 17,82 |
5 - 9 | € 16,57 |
10 - 24 | € 15,51 |
25 - 49 | € 14,44 |
50+ | € 13,01 |
Технически документи
Спецификации
Brand
Vero TechnologiesBase Material
Synthetic Resin Bonded Paper
Number of Sides
1
Dimensions
292 x 95 x 1.6mm
Copper Thickness
35µm
Hole Diameter
1.02mm
Hole Layout
34 x 115
Hole Pitch
2.54 x 2.54mm
FR Material Grade
FR1
Length
292mm
Thickness
1.6mm
Width
95mm
Страна на произход
United Kingdom
Детайли за продукта
Veroboard Copper Stripboard
Veroboards brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.
Features and benefits:
Create a simple printed circuit with the copper strips forming the interconnections
This stripboard can be cut into a smaller board
Single sided copper
Tracks are bonded to SRBP board and pierced to accept terminal pins.
Why a stripboard and not a breadboard?
Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.