01-3225, Single-Sided Stripboard FR-2 114 x 203 x 1.6mm 43-Way Edge FR1

Номер на артикул на RS: 434-116Марка: Vero Technologies№ по каталога на производителя: 01-3225
brand-logo
Преглед на всички в Стрипбордове

Технически документи

Спецификации

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

114 x 203 x 1.6mm

Copper Thickness

35µm

Hole Diameter

1.02mm

Hole Layout

43 x 75

Hole Pitch

2.54 x 2.54mm

Connection

43-Way Edge

FR Material Grade

FR1

Length

114mm

Thickness

1.6mm

Width

203mm

Страна на произход

United Kingdom

Детайли за продукта

SRBP Single-Sided Stripboard

Single sided Veroboard stripboard manufactured from SRBP 1.6mm material laminated with 35 micron copper material.

This board provides 43 tracks with 75 holes per track
Unpunched strip at each side of the board and clear sections at one end of each strip
Single Sided copper on SRBP base material
Ideal circuit development board for hard wiring discrete components
Hole diameters are 0.040 inch or 1.02mm nominal

Може да се интересувате от

€ 63,72

€ 63,72 Всеки (ex VAT)

01-3225, Single-Sided Stripboard FR-2 114 x 203 x 1.6mm 43-Way Edge FR1

€ 63,72

€ 63,72 Всеки (ex VAT)

01-3225, Single-Sided Stripboard FR-2 114 x 203 x 1.6mm 43-Way Edge FR1

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

114 x 203 x 1.6mm

Copper Thickness

35µm

Hole Diameter

1.02mm

Hole Layout

43 x 75

Hole Pitch

2.54 x 2.54mm

Connection

43-Way Edge

FR Material Grade

FR1

Length

114mm

Thickness

1.6mm

Width

203mm

Страна на произход

United Kingdom

Детайли за продукта

SRBP Single-Sided Stripboard

Single sided Veroboard stripboard manufactured from SRBP 1.6mm material laminated with 35 micron copper material.

This board provides 43 tracks with 75 holes per track
Unpunched strip at each side of the board and clear sections at one end of each strip
Single Sided copper on SRBP base material
Ideal circuit development board for hard wiring discrete components
Hole diameters are 0.040 inch or 1.02mm nominal

Може да се интересувате от