Технически документи
Спецификации
Brand
Vero TechnologiesNumber of Sides
1
Dimensions
38.1 x 214.6 x 1.6mm
Hole Diameter
1.02mm
Hole Layout
81 x 15
Hole Pitch
2.54 x 2.54mm
Length
214.6mm
Thickness
1.6mm
Width
38.1mm
Страна на произход
United Kingdom
Детайли за продукта
Single-Sided Verostrip® Board
This board is suitable for all applications requiring a conventional distribution or connection strip.
Connection plugs may be used on this board. A central cut is made on every track.
€ 10,10
€ 10,10 Всеки (ex VAT)
1
€ 10,10
€ 10,10 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 10,10 |
10 - 19 | € 9,56 |
20 - 49 | € 9,08 |
50+ | € 8,54 |
Технически документи
Спецификации
Brand
Vero TechnologiesNumber of Sides
1
Dimensions
38.1 x 214.6 x 1.6mm
Hole Diameter
1.02mm
Hole Layout
81 x 15
Hole Pitch
2.54 x 2.54mm
Length
214.6mm
Thickness
1.6mm
Width
38.1mm
Страна на произход
United Kingdom
Детайли за продукта
Single-Sided Verostrip® Board
This board is suitable for all applications requiring a conventional distribution or connection strip.
Connection plugs may be used on this board. A central cut is made on every track.