Verbatim 128 GB SDXC SD Card, Class 10, UHS-1 U1

Номер на артикул на RS: 123-9679Марка: Verbatim№ по каталога на производителя: 44025
brand-logo
Преглед на всички в SD карти

Технически документи

Спецификации

SD Card Type

SD Card

Series

Premium

Card Format

SDXC

Capacity

128 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

X Speed Rating

300x

Детайли за продукта

Verbatim microSDXC Memory Card Class 10

The microSDXC (SD eXtended Capacity) memory card is designed to handle large volumes of data at high speeds. microSDXC is high capacity portable storage ideal for use in a tablet or camcorder with microSDXC expansion slot.

Next-generation SDXC 128GB class 10 memory card
Handles large volumes of data at lightning speed
UHS-I bus interface offers up to 104MB/s transfer speed
exFAT file system to handle large volumes of data
SDXC compatible with Windows7, Vista, XP
SDXC memory cards can be used only with SDXC host products

MicroSD/SDHC/SDXC Cards

Може да се интересувате от
Lexar 128 GB SDXC SD Card, Class 10
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 38,56

€ 38,56 Всеки (ex VAT)

Verbatim 128 GB SDXC SD Card, Class 10, UHS-1 U1

€ 38,56

€ 38,56 Всеки (ex VAT)

Verbatim 128 GB SDXC SD Card, Class 10, UHS-1 U1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Lexar 128 GB SDXC SD Card, Class 10
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

SD Card Type

SD Card

Series

Premium

Card Format

SDXC

Capacity

128 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

X Speed Rating

300x

Детайли за продукта

Verbatim microSDXC Memory Card Class 10

The microSDXC (SD eXtended Capacity) memory card is designed to handle large volumes of data at high speeds. microSDXC is high capacity portable storage ideal for use in a tablet or camcorder with microSDXC expansion slot.

Next-generation SDXC 128GB class 10 memory card
Handles large volumes of data at lightning speed
UHS-I bus interface offers up to 104MB/s transfer speed
exFAT file system to handle large volumes of data
SDXC compatible with Windows7, Vista, XP
SDXC memory cards can be used only with SDXC host products

MicroSD/SDHC/SDXC Cards

Може да се интересувате от
Lexar 128 GB SDXC SD Card, Class 10
P.O.A.Всеки (ex VAT)