Технически документи
Спецификации
Brand
VerbatimSD Card Type
Micro SD Card
Series
Premium
Card Format
MicroSDHC
Capacity
16 GB
Speed Class Rating
Class 10
Industrial
No
X Speed Rating
600x
Nand Type
HC
Страна на произход
China
Детайли за продукта
Verbatim MicroSDHC Class 10 Card
Currently the smallest form factor of memory card available, the Verbatim microSDHC Class 10 memory cards are designed especially for mobile phones, this tiny memory card consumes very little power, therefore preserving the battery life of your mobile phone. It can also be used in GPS devices, MP3 players, digital cameras and PDA's
Class 10 specification indicates a minimum data transfer speed of 10MB/Sec.
MicroSD/SDHC/SDXC Cards
€ 8,81
€ 8,81 Всеки (ex VAT)
1
€ 8,81
€ 8,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VerbatimSD Card Type
Micro SD Card
Series
Premium
Card Format
MicroSDHC
Capacity
16 GB
Speed Class Rating
Class 10
Industrial
No
X Speed Rating
600x
Nand Type
HC
Страна на произход
China
Детайли за продукта
Verbatim MicroSDHC Class 10 Card
Currently the smallest form factor of memory card available, the Verbatim microSDHC Class 10 memory cards are designed especially for mobile phones, this tiny memory card consumes very little power, therefore preserving the battery life of your mobile phone. It can also be used in GPS devices, MP3 players, digital cameras and PDA's
Class 10 specification indicates a minimum data transfer speed of 10MB/Sec.