Технически документи
Спецификации
Brand
VerbatimDisk Type
BD-R
Capacity
50 GB
Packaging
Jewel Case
Maximum Speed Supported
6X
Страна на произход
China
Детайли за продукта
Verbatim BD-R DL 50GB 6x 5 Pack Jewel Case
The advent of Blu-ray technology has led to the introduction of high capacity storage discs to meet the demand cause by the rapid growth of high definition television (HDTV).
Blu-ray discs get their name from blue laser technology. The shorter wavelength of the laser is the reason it is blue in colour. The blue laser has a wavelength of 405nm compared with the wavelength of 650nm for DVD which utilises red laser technology. The benefit of having a blue laser with a shorter wavelength means it is possible to write smaller data pits and therefore vastly increase the amount of data on the disc.
Blu-ray discs offer 3 to 5 times the storage capacity of a standard recordable DVD disc, enabling the recording, rewriting and playback of high definition video (HD)
Capacity: 50GB
Speed: 6x
Laser Wavelength: 405nm
Hard Coat protective layer
Extremely long archival life
Excellent playback performance
BD-R is for use in BD writers and recorders
For use only in drives or recorders that support Blu-ray Discs without cartridge
€ 35,81
€ 7,161 Each (In a Box of 5) (ex VAT)
5
€ 35,81
€ 7,161 Each (In a Box of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
VerbatimDisk Type
BD-R
Capacity
50 GB
Packaging
Jewel Case
Maximum Speed Supported
6X
Страна на произход
China
Детайли за продукта
Verbatim BD-R DL 50GB 6x 5 Pack Jewel Case
The advent of Blu-ray technology has led to the introduction of high capacity storage discs to meet the demand cause by the rapid growth of high definition television (HDTV).
Blu-ray discs get their name from blue laser technology. The shorter wavelength of the laser is the reason it is blue in colour. The blue laser has a wavelength of 405nm compared with the wavelength of 650nm for DVD which utilises red laser technology. The benefit of having a blue laser with a shorter wavelength means it is possible to write smaller data pits and therefore vastly increase the amount of data on the disc.
Blu-ray discs offer 3 to 5 times the storage capacity of a standard recordable DVD disc, enabling the recording, rewriting and playback of high definition video (HD)
Capacity: 50GB
Speed: 6x
Laser Wavelength: 405nm
Hard Coat protective layer
Extremely long archival life
Excellent playback performance
BD-R is for use in BD writers and recorders
For use only in drives or recorders that support Blu-ray Discs without cartridge