Технически документи
Спецификации
Brand
VerbatimDisk Type
DVD-R
DVD Type
DVD-R
Quantity
50
Capacity
4.7 GB
Packaging
Spindle
Maximum Speed Supported
16X
Страна на произход
China
Детайли за продукта
Verbatim Recordable DVD's AZO (Matt Silver)
These are one-time record discs, ensuring that your movies, video clips or other data will not be erased
DVD-R is a recordable disc providing 4.7GB capacity
120 minutes of DVD
AZO recording layer
Highest Level of recording stability
Superior Archival life
Can be written on with a CD/DVD marker pen
€ 19,61
€ 19,61 Всеки (ex VAT)
1
€ 19,61
€ 19,61 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
VerbatimDisk Type
DVD-R
DVD Type
DVD-R
Quantity
50
Capacity
4.7 GB
Packaging
Spindle
Maximum Speed Supported
16X
Страна на произход
China
Детайли за продукта
Verbatim Recordable DVD's AZO (Matt Silver)
These are one-time record discs, ensuring that your movies, video clips or other data will not be erased
DVD-R is a recordable disc providing 4.7GB capacity
120 minutes of DVD
AZO recording layer
Highest Level of recording stability
Superior Archival life
Can be written on with a CD/DVD marker pen