Venture Lighting E40 LED Cluster Lamp, Cool White, 220 → 240 V ac, 80mm, 360° view angle

Номер на артикул на RS: 126-8872Марка: Venture Lighting№ по каталога на производителя: RTF048
brand-logo
Преглед на всички в LED крушки

Технически документи

Спецификации

Lamp Base

E40

Wattage

45 W

Voltage Rating

220 → 240 V ac

Length

265 mm

Diameter

80mm

Life Hours

50000h

Viewing Angle

360°

Страна на произход

China

Детайли за продукта

Venture Lighting Retrofit LED Universal Lamps

The Venture Lighting retrofit led lamp is the perfect replacement solution for HID (High-Pressure Sodium Vapour and Metal Halide) lamps. This lamp is highly efficient and offers maintenance savings against replacement costs, while boasting a life expectancy of 50000 hours with active cooling. This retrofit lamp operates on mains voltage. The high colour rendering index ensures that the light omitted produces more natural vivid colours.

Suitable for use within enclosed luminaires such as floodlights or indoor fixings.

Features and Benefits

Retrofit led lamp
Lifetime hours: 50000
Polycarbonate case
High colour rendering index
Energy Efficiency: A+
Type of Protection: IP20

Може да се интересувате от
RS PRO E40 LED Corn Lamp 54 W, 6500K, White, Cluster shape
RS PRO E40 LED Corn Lamp 54 W, 6500K, White, Cluster shapeМарка: RS PRO
€ 108,57Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Venture Lighting E40 LED Cluster Lamp, Cool White, 220 → 240 V ac, 80mm, 360° view angle

P.O.A.

Venture Lighting E40 LED Cluster Lamp, Cool White, 220 → 240 V ac, 80mm, 360° view angle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO E40 LED Corn Lamp 54 W, 6500K, White, Cluster shape
RS PRO E40 LED Corn Lamp 54 W, 6500K, White, Cluster shapeМарка: RS PRO
€ 108,57Всеки (ex VAT)

Технически документи

Спецификации

Lamp Base

E40

Wattage

45 W

Voltage Rating

220 → 240 V ac

Length

265 mm

Diameter

80mm

Life Hours

50000h

Viewing Angle

360°

Страна на произход

China

Детайли за продукта

Venture Lighting Retrofit LED Universal Lamps

The Venture Lighting retrofit led lamp is the perfect replacement solution for HID (High-Pressure Sodium Vapour and Metal Halide) lamps. This lamp is highly efficient and offers maintenance savings against replacement costs, while boasting a life expectancy of 50000 hours with active cooling. This retrofit lamp operates on mains voltage. The high colour rendering index ensures that the light omitted produces more natural vivid colours.

Suitable for use within enclosed luminaires such as floodlights or indoor fixings.

Features and Benefits

Retrofit led lamp
Lifetime hours: 50000
Polycarbonate case
High colour rendering index
Energy Efficiency: A+
Type of Protection: IP20

Може да се интересувате от
RS PRO E40 LED Corn Lamp 54 W, 6500K, White, Cluster shape
RS PRO E40 LED Corn Lamp 54 W, 6500K, White, Cluster shapeМарка: RS PRO
€ 108,57Всеки (ex VAT)