Vent-Axia VSP50014 VSP Square Wall Mounted Plate Fan, 2.47m³/s, 51dB(A), Lightweight, Thermal Overload Protection, Duct

Номер на артикул на RS: 135-6502Марка: Vent-Axia№ по каталога на производителя: VSP50014
brand-logo

Технически документи

Спецификации

Fan Type

Axial Plate Fan

Air Flow

2.47m³/s

Noise Level

51dB(A)

Mounting

Wall Mounted

Face Dimensions

655 x 655 x 226mm

Depth

226mm

Duct Size

500mm

Supply Voltage

230 V ac

Configuration

Square

Series

VSP

Termination Type

Leadwires

Special Features

Lightweight, Thermal Overload Protection

Страна на произход

Germany

Детайли за продукта

"Black Sabre" Plate Mounted Sickle Fans

Compact design intergrated impeller plate fans with bell mouth inlet.

Dynamically balanced impeller
Epoxy paint finish
Protected to IP54
3-Phase can be wired for reverse running
Thermal overload protection
Ribbed aluminium casting for motor cooling
Motor insulation class F up to +70°C
4 Pole motor
Speed controllable by either electronic, voltage reduction or frequency inverters
Terminal box protected to IP65 with PG11 and 20mm entries

Информацията за складовите наличности временно не е налична.

€ 687,40

€ 687,40 Всеки (ex VAT)

Vent-Axia VSP50014 VSP Square Wall Mounted Plate Fan, 2.47m³/s, 51dB(A), Lightweight, Thermal Overload Protection, Duct

€ 687,40

€ 687,40 Всеки (ex VAT)

Vent-Axia VSP50014 VSP Square Wall Mounted Plate Fan, 2.47m³/s, 51dB(A), Lightweight, Thermal Overload Protection, Duct
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Fan Type

Axial Plate Fan

Air Flow

2.47m³/s

Noise Level

51dB(A)

Mounting

Wall Mounted

Face Dimensions

655 x 655 x 226mm

Depth

226mm

Duct Size

500mm

Supply Voltage

230 V ac

Configuration

Square

Series

VSP

Termination Type

Leadwires

Special Features

Lightweight, Thermal Overload Protection

Страна на произход

Germany

Детайли за продукта

"Black Sabre" Plate Mounted Sickle Fans

Compact design intergrated impeller plate fans with bell mouth inlet.

Dynamically balanced impeller
Epoxy paint finish
Protected to IP54
3-Phase can be wired for reverse running
Thermal overload protection
Ribbed aluminium casting for motor cooling
Motor insulation class F up to +70°C
4 Pole motor
Speed controllable by either electronic, voltage reduction or frequency inverters
Terminal box protected to IP65 with PG11 and 20mm entries