Vent-Axia TX12WW T-Series Square Window Mounted Extractor Fan, Intake, 1615m³/h, 48dB(A), Duct Size 315mm

Номер на артикул на RS: 272-766Марка: Vent-Axia№ по каталога на производителя: TX12WW
brand-logo

Технически документи

Спецификации

Fan Type

Extractor

Function

Extraction, Intake

Air Flow

1615m³/h

Noise Level

48dB(A)

Mounting

Window Mounted

Face Dimensions

378 x 381mm

Depth

177mm

Face Height

378mm

Face Width

381mm

Duct Size

315mm

Supply Voltage

230 V ac

Configuration

Square

Series

T-Series

Страна на произход

United Kingdom

Детайли за продукта

Square Design Window Fans

High performance extract/intake fans for use in single and double glazing, and most types of materials up to 32mm thick. A unique speed control pack enables high, medium or low speeds to be preset to suit room size or specific requirements.

Can be mounted at any angle
Low density 5 blade impeller
Operating temperature range -40 to +50°C
Quiet running motor with overload protection
No special tools required to dismantle
Made in weather resistant polymeric materials
6in. fan BEAB approved for residential use
230 Vac mains powered.

Информацията за складовите наличности временно не е налична.

€ 1 159,03

€ 1 159,03 Всеки (ex VAT)

Vent-Axia TX12WW T-Series Square Window Mounted Extractor Fan, Intake, 1615m³/h, 48dB(A), Duct Size 315mm

€ 1 159,03

€ 1 159,03 Всеки (ex VAT)

Vent-Axia TX12WW T-Series Square Window Mounted Extractor Fan, Intake, 1615m³/h, 48dB(A), Duct Size 315mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Fan Type

Extractor

Function

Extraction, Intake

Air Flow

1615m³/h

Noise Level

48dB(A)

Mounting

Window Mounted

Face Dimensions

378 x 381mm

Depth

177mm

Face Height

378mm

Face Width

381mm

Duct Size

315mm

Supply Voltage

230 V ac

Configuration

Square

Series

T-Series

Страна на произход

United Kingdom

Детайли за продукта

Square Design Window Fans

High performance extract/intake fans for use in single and double glazing, and most types of materials up to 32mm thick. A unique speed control pack enables high, medium or low speeds to be preset to suit room size or specific requirements.

Can be mounted at any angle
Low density 5 blade impeller
Operating temperature range -40 to +50°C
Quiet running motor with overload protection
No special tools required to dismantle
Made in weather resistant polymeric materials
6in. fan BEAB approved for residential use
230 Vac mains powered.