Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vent-Axia Automatic Stainless Steel 2.4kW Hand Dryer, 202mm x 248mm x 284mm

Номер на артикул на RS: 921-1694Марка: Vent-Axia№ по каталога на производителя: Turbodry chrome auto
brand-logo
Преглед на всички в Сешоари за ръце

Технически документи

Спецификации

Case Material

Stainless Steel

Supply Voltage

230V ac

Automatic/Manual

Automatic

Finish

Polished

Power Rating

2.4kW

Depth

202mm

Height

248mm

Width

284mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Vent Axia Turbodry Hand Dryer

The Vent-Axia Turbodry hand and face dryers are for heavy duty applications where a robust and secure design is required. It is designed for premium performance in high traffic areas and has a quick drying time of approximately 26 seconds.

They are constructed with a steel cover, finished in a hard wearing, easy to clean, hygienic, non-fading, heat resistant , white porcelain enamel coating (RS Stock Numbers 921-1690 and 921-1697).

The porcelain white dryers are available in manual (921-1690) or automatic (921-1697) operation.

There is also a chrome steel version, the Turbodry Chrome Auto (RS Stock Number 921-1694) with auttomatic hands free operationy real chrome finish.

Features and Benefits

26 Seconds Dry Time
Insulation: earthed Class 1
248mm x 284mm x 202mm (H x W x D)
Weight 7.5kg
Sound level 70dB(A) @1m
Rated at 2.4kW @ 230 V
IP23 protection rating

Hand Dryers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Vent-Axia Automatic Stainless Steel 2.4kW Hand Dryer, 202mm x 248mm x 284mm

P.O.A.

Vent-Axia Automatic Stainless Steel 2.4kW Hand Dryer, 202mm x 248mm x 284mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Case Material

Stainless Steel

Supply Voltage

230V ac

Automatic/Manual

Automatic

Finish

Polished

Power Rating

2.4kW

Depth

202mm

Height

248mm

Width

284mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Vent Axia Turbodry Hand Dryer

The Vent-Axia Turbodry hand and face dryers are for heavy duty applications where a robust and secure design is required. It is designed for premium performance in high traffic areas and has a quick drying time of approximately 26 seconds.

They are constructed with a steel cover, finished in a hard wearing, easy to clean, hygienic, non-fading, heat resistant , white porcelain enamel coating (RS Stock Numbers 921-1690 and 921-1697).

The porcelain white dryers are available in manual (921-1690) or automatic (921-1697) operation.

There is also a chrome steel version, the Turbodry Chrome Auto (RS Stock Number 921-1694) with auttomatic hands free operationy real chrome finish.

Features and Benefits

26 Seconds Dry Time
Insulation: earthed Class 1
248mm x 284mm x 202mm (H x W x D)
Weight 7.5kg
Sound level 70dB(A) @1m
Rated at 2.4kW @ 230 V
IP23 protection rating

Hand Dryers

Може да се интересувате от