Vent-Axia S9WW S Round Window Mounted Extractor Fan, Intake, 710m³/h, 39dB(A), Duct Size 225mm

Номер на артикул на RS: 272-198Марка: Vent-Axia№ по каталога на производителя: S9WW
brand-logo

Технически документи

Спецификации

Fan Type

Extractor

Function

Extraction, Intake

Air Flow

710m³/h

Noise Level

39dB(A)

Mounting

Window Mounted

Face Diameter

295mm

Depth

268mm

Duct Size

225mm

Configuration

Round

Series

S

Страна на произход

United Kingdom

Детайли за продукта

Round Design Window Fans

Round, easy to install, intake/extract fans with a spigot and ring fixing method which provides a watertight joint with most types of glazing.

Thermal overload protected motor which will run at any angle
Low noise, low density, 5 blade impeller
Operating temperature range -40 to +50°C
Made from weather resistant polymeric materials
Automatic time controller, fan speed controller and backdraught shutters are available separately
230 Vac mains powered.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Vent-Axia S9WW S Round Window Mounted Extractor Fan, Intake, 710m³/h, 39dB(A), Duct Size 225mm

P.O.A.

Vent-Axia S9WW S Round Window Mounted Extractor Fan, Intake, 710m³/h, 39dB(A), Duct Size 225mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Fan Type

Extractor

Function

Extraction, Intake

Air Flow

710m³/h

Noise Level

39dB(A)

Mounting

Window Mounted

Face Diameter

295mm

Depth

268mm

Duct Size

225mm

Configuration

Round

Series

S

Страна на произход

United Kingdom

Детайли за продукта

Round Design Window Fans

Round, easy to install, intake/extract fans with a spigot and ring fixing method which provides a watertight joint with most types of glazing.

Thermal overload protected motor which will run at any angle
Low noise, low density, 5 blade impeller
Operating temperature range -40 to +50°C
Made from weather resistant polymeric materials
Automatic time controller, fan speed controller and backdraught shutters are available separately
230 Vac mains powered.

Може да се интересувате от