Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vent-Axia Lo-Carbon TX12WL T-Series Rectangular Wall Mounted Wall Fan, Intake, 1355 (Medium) m³/h, 1650 (High) m³/h,

Номер на артикул на RS: 136-9959Марка: Vent-Axia№ по каталога на производителя: Lo-Carbon TX12WL
brand-logo

Технически документи

Спецификации

Function

Extraction, Intake

Fan Type

Extractor

Air Flow

1355 (Medium) m³/h, 1650 (High) m³/h, 660 (Low) m³/h

Noise Level

48dB

Mounting

Wall Mounted

Face Dimensions

467 x 470mm

Depth

240 → 315mm

Face Height

467mm

Face Width

470mm

Supply Voltage

230 V ac

Duct Size

315mm

Series

T-Series

Termination Type

Screw

Special Features

Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available

Configuration

Rectangular

Страна на произход

United Kingdom

Детайли за продукта

Vent-Axia Lo-Carbon T-Series Wired Wall Fan

This wired wall fan from Vent-Axia is part of the Lo-Carbon T-Series Fan range. It utilises a newly designed grille combined with a high performance extract/intake ventilating unit. This unit can be fitted through most wall thicknesses as it comes supplied with a telescopic liner.
The T-Series fan is descreet, in terms of looks and noise. On full power it's comparable to the noise generated by a standard 4 inch domestic fan (32 dB).
The shutter is electronically controlled by an actuator with a damped action giving it a quiet operation during the instant opening and closing.
When used with the LoWatt T-Series controller, the shutter can be set to open with the fan motor switched OFF to provide natural ventilation.

Features and Benefits

Quiet ventilating fan
Fitted to most walls
Electronically controlled shutter
Intake and Extract functionality
Wireless controlled version available

Wall / Ceiling Extractor Fans

Информацията за складовите наличности временно не е налична.

€ 1 631,20

€ 1 631,20 Всеки (ex VAT)

Vent-Axia Lo-Carbon TX12WL T-Series Rectangular Wall Mounted Wall Fan, Intake, 1355 (Medium) m³/h, 1650 (High) m³/h,

€ 1 631,20

€ 1 631,20 Всеки (ex VAT)

Vent-Axia Lo-Carbon TX12WL T-Series Rectangular Wall Mounted Wall Fan, Intake, 1355 (Medium) m³/h, 1650 (High) m³/h,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Function

Extraction, Intake

Fan Type

Extractor

Air Flow

1355 (Medium) m³/h, 1650 (High) m³/h, 660 (Low) m³/h

Noise Level

48dB

Mounting

Wall Mounted

Face Dimensions

467 x 470mm

Depth

240 → 315mm

Face Height

467mm

Face Width

470mm

Supply Voltage

230 V ac

Duct Size

315mm

Series

T-Series

Termination Type

Screw

Special Features

Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available

Configuration

Rectangular

Страна на произход

United Kingdom

Детайли за продукта

Vent-Axia Lo-Carbon T-Series Wired Wall Fan

This wired wall fan from Vent-Axia is part of the Lo-Carbon T-Series Fan range. It utilises a newly designed grille combined with a high performance extract/intake ventilating unit. This unit can be fitted through most wall thicknesses as it comes supplied with a telescopic liner.
The T-Series fan is descreet, in terms of looks and noise. On full power it's comparable to the noise generated by a standard 4 inch domestic fan (32 dB).
The shutter is electronically controlled by an actuator with a damped action giving it a quiet operation during the instant opening and closing.
When used with the LoWatt T-Series controller, the shutter can be set to open with the fan motor switched OFF to provide natural ventilation.

Features and Benefits

Quiet ventilating fan
Fitted to most walls
Electronically controlled shutter
Intake and Extract functionality
Wireless controlled version available

Wall / Ceiling Extractor Fans