Технически документи
Спецификации
Brand
Vent-AxiaCase Material
ABS
Supply Voltage
220 → 240V ac
Automatic/Manual
Automatic
Power Rating
1.25kW
Depth
160mm
Height
225mm
Width
275mm
Страна на произход
China
Детайли за продукта
Vent Axia Easy Dry range of Hand Dryers
An economical ABS or Metal covered automatic dryer, designed for use in applications where good performance linked with price sensitivity is of paramount importance.
Features and Benefits
2500 - 4200rpm induction motor
Insulation Earthed Class 1
225 x 275 x 160mm (H x W x D)
Weight: ABS Models - 3.3kg (3.65kg packed), Metal Models - 4.7kg (5.5kg packed)
Sound levels: 54 dB(A) at 1m
Rated: 1.0kW, 1.5kW or 2kW at 240V
30 seconds drying time
Supply voltage: 220-240V/1/50Hz
GS Approved
IP22 Rated
Approvals
GS
Hand Dryers
€ 174,23
€ 174,23 Всеки (ex VAT)
1
€ 174,23
€ 174,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Vent-AxiaCase Material
ABS
Supply Voltage
220 → 240V ac
Automatic/Manual
Automatic
Power Rating
1.25kW
Depth
160mm
Height
225mm
Width
275mm
Страна на произход
China
Детайли за продукта
Vent Axia Easy Dry range of Hand Dryers
An economical ABS or Metal covered automatic dryer, designed for use in applications where good performance linked with price sensitivity is of paramount importance.
Features and Benefits
2500 - 4200rpm induction motor
Insulation Earthed Class 1
225 x 275 x 160mm (H x W x D)
Weight: ABS Models - 3.3kg (3.65kg packed), Metal Models - 4.7kg (5.5kg packed)
Sound levels: 54 dB(A) at 1m
Rated: 1.0kW, 1.5kW or 2kW at 240V
30 seconds drying time
Supply voltage: 220-240V/1/50Hz
GS Approved
IP22 Rated
Approvals
GS