Vent-Axia Floor Fan 355mm blade diameter 3 speed 230 V with plug: Type G - British 3-pin

Номер на артикул на RS: 884-1010Марка: Vent-Axia№ по каталога на производителя: Box Fan
brand-logo

Технически документи

Спецификации

Blade Span

355mm

Fan Type

Floor

Number Of Speeds

3

Plug Type

Type G - British 3-pin

Supply Voltage

230 V

Depth

130mm

Height

510mm

Width

435mm

Maximum Current

0.2 A, 0.22 A, 0.25A

Special Features

3 Speed Options, 360° Louvre Rotating Air Circulation, Double Insulated Cable with Moulded Plug, Floor Standing Model, Quiet Motor Operation, Upward or Downward Tilt Adjustment

Страна на произход

China

Детайли за продукта

Vent-Axia Box Fan, 14 inch

Quiet motor operation
Floor standing
3 Speed options
360° Rotating louvre air circulator
Upward or downward tilt adjustment
Fitted with a double insulated cable and terminated with a moulded 13A BS1363 Type G UK 3-pin mains plug

Информацията за складовите наличности временно не е налична.

P.O.A.

Vent-Axia Floor Fan 355mm blade diameter 3 speed 230 V with plug: Type G - British 3-pin

P.O.A.

Vent-Axia Floor Fan 355mm blade diameter 3 speed 230 V with plug: Type G - British 3-pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Blade Span

355mm

Fan Type

Floor

Number Of Speeds

3

Plug Type

Type G - British 3-pin

Supply Voltage

230 V

Depth

130mm

Height

510mm

Width

435mm

Maximum Current

0.2 A, 0.22 A, 0.25A

Special Features

3 Speed Options, 360° Louvre Rotating Air Circulation, Double Insulated Cable with Moulded Plug, Floor Standing Model, Quiet Motor Operation, Upward or Downward Tilt Adjustment

Страна на произход

China

Детайли за продукта

Vent-Axia Box Fan, 14 inch

Quiet motor operation
Floor standing
3 Speed options
360° Rotating louvre air circulator
Upward or downward tilt adjustment
Fitted with a double insulated cable and terminated with a moulded 13A BS1363 Type G UK 3-pin mains plug