Технически документи
Спецификации
Brand
Vent-AxiaFan Type
Duct
Air Flow
522m³/h
Noise Level
35dB(A)
Mounting
In Line
Duct Size
150mm
Supply Voltage
230 V ac
Series
ACM
Детайли за продукта
Vent Axia ACM In-Line Mixed Flow Duct Fans
Vent Axia ACM in-line mixed flow duct fans specifically designed for rigid and flexible ducting offering 2 times the pressure development of conventional axial fans.
Designed and manufactured in the UK
Supplied complete for installation
Can operate in both horizontal and vertical orientations
Capacitor start and run
Single direction two speed selectable motor, thermal overload protected
Timer versions available, see ACM100T and ACM150T (RS 892-8713 and 892-8717 respectively)
Removable motor core assembly
Rotating motor chassis assembly
Terminal box with 20mm cable entry
Infinitely variable electronic fan speed controller (radio suppressed in accordance with BS 800) for direct use or via an external humidistat, thermostat, timer or sensor (not supplied) is available separately. See Stock Number 157-7056 for controller.
230 Vac mains powered
IP44 rated
Aesthetically pleasing with wipe-clean polymer casing
Supplied with
Horizontal/vertical mounting bracket
€ 311,15
€ 311,15 Всеки (ex VAT)
1
€ 311,15
€ 311,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Vent-AxiaFan Type
Duct
Air Flow
522m³/h
Noise Level
35dB(A)
Mounting
In Line
Duct Size
150mm
Supply Voltage
230 V ac
Series
ACM
Детайли за продукта
Vent Axia ACM In-Line Mixed Flow Duct Fans
Vent Axia ACM in-line mixed flow duct fans specifically designed for rigid and flexible ducting offering 2 times the pressure development of conventional axial fans.
Designed and manufactured in the UK
Supplied complete for installation
Can operate in both horizontal and vertical orientations
Capacitor start and run
Single direction two speed selectable motor, thermal overload protected
Timer versions available, see ACM100T and ACM150T (RS 892-8713 and 892-8717 respectively)
Removable motor core assembly
Rotating motor chassis assembly
Terminal box with 20mm cable entry
Infinitely variable electronic fan speed controller (radio suppressed in accordance with BS 800) for direct use or via an external humidistat, thermostat, timer or sensor (not supplied) is available separately. See Stock Number 157-7056 for controller.
230 Vac mains powered
IP44 rated
Aesthetically pleasing with wipe-clean polymer casing
Supplied with
Horizontal/vertical mounting bracket