Vent-Axia ACM100 ACM In Line Duct Fan, 256m³/h, 23dB(A), Duct Size 100mm

Номер на артикул на RS: 272-126Марка: Vent-Axia№ по каталога на производителя: ACM100
brand-logo

Технически документи

Спецификации

Fan Type

Duct

Air Flow

256m³/h

Noise Level

23dB(A)

Mounting

In Line

Duct Size

100mm

Supply Voltage

230 V ac

Series

ACM

Страна на произход

United Kingdom

Детайли за продукта

Vent Axia ACM In-Line Mixed Flow Duct Fans

Vent Axia ACM in-line mixed flow duct fans specifically designed for rigid and flexible ducting offering 2 times the pressure development of conventional axial fans.

Designed and manufactured in the UK
Supplied complete for installation
Can operate in both horizontal and vertical orientations
Capacitor start and run
Single direction two speed selectable motor, thermal overload protected
Timer versions available, see ACM100T and ACM150T (RS 892-8713 and 892-8717 respectively)
Removable motor core assembly
Rotating motor chassis assembly
Terminal box with 20mm cable entry
Infinitely variable electronic fan speed controller (radio suppressed in accordance with BS 800) for direct use or via an external humidistat, thermostat, timer or sensor (not supplied) is available separately. See Stock Number 157-7056 for controller.
230 Vac mains powered
IP44 rated
Aesthetically pleasing with wipe-clean polymer casing

Supplied with

Horizontal/vertical mounting bracket

Може да се интересувате от

€ 208,54

€ 208,54 Всеки (ex VAT)

Vent-Axia ACM100 ACM In Line Duct Fan, 256m³/h, 23dB(A), Duct Size 100mm

€ 208,54

€ 208,54 Всеки (ex VAT)

Vent-Axia ACM100 ACM In Line Duct Fan, 256m³/h, 23dB(A), Duct Size 100mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Fan Type

Duct

Air Flow

256m³/h

Noise Level

23dB(A)

Mounting

In Line

Duct Size

100mm

Supply Voltage

230 V ac

Series

ACM

Страна на произход

United Kingdom

Детайли за продукта

Vent Axia ACM In-Line Mixed Flow Duct Fans

Vent Axia ACM in-line mixed flow duct fans specifically designed for rigid and flexible ducting offering 2 times the pressure development of conventional axial fans.

Designed and manufactured in the UK
Supplied complete for installation
Can operate in both horizontal and vertical orientations
Capacitor start and run
Single direction two speed selectable motor, thermal overload protected
Timer versions available, see ACM100T and ACM150T (RS 892-8713 and 892-8717 respectively)
Removable motor core assembly
Rotating motor chassis assembly
Terminal box with 20mm cable entry
Infinitely variable electronic fan speed controller (radio suppressed in accordance with BS 800) for direct use or via an external humidistat, thermostat, timer or sensor (not supplied) is available separately. See Stock Number 157-7056 for controller.
230 Vac mains powered
IP44 rated
Aesthetically pleasing with wipe-clean polymer casing

Supplied with

Horizontal/vertical mounting bracket

Може да се интересувате от