Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vega VEGASWING 61 Series Vibrating Rod Level Switch, Relay Output, Horizontal, Vertical, Plastic Body

Номер на артикул на RS: 419-4654Марка: Vega№ по каталога на производителя: SWING61XXGBVXPRX
brand-logo
Преглед на всички в Сензори за ниво

Технически документи

Спецификации

Brand

Vega

Device Type

Vibrating Rod

Mounting Type

Horizontal, Vertical

Switch Output

Relay

Body Material

Plastic

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

64bar

Series

VEGASWING 61

Страна на произход

Germany

Детайли за продукта

’VEGASWING 61’ Vibrating Level Switch for Liquids

The Vegaswing level sensor has been designed for use in process technology but is ideal for use with liquids. It has a simple yet robust measuring system and is easily unaffected by both the physical and chemical attributes of the liquid.

Chemical Resistant Stainless Steel with PBT Housing
External LED Switch Status Indication
For Use With a Wide Range of Liquids, Pastes and Slurries
Unaffected By Product Density, Viscosity, Conductivity, Dielectric Constant or External Vibrations
Volt-Free DPDT Relay Output
Maintenance-Free, With Optimum Factory Calibration
Self-Monitoring and Selectable Fail Safe (min/max).
Viscosity: 0.2 to 1000 mPa s
Liquid Density: 0.7 to 2.5g/cm3
Cable Entry: 2 x M20 x 1.5
CE Marked in Accordance with EMC Directive 89/336/EWG and LVD 73/23/EWG

Vibrating Liquid/Solid Level Probes - Squings

All of these probes are maintenance free and have external LED switch status indication

Информацията за складовите наличности временно не е налична.

€ 603,76

€ 603,76 Всеки (ex VAT)

Vega VEGASWING 61 Series Vibrating Rod Level Switch, Relay Output, Horizontal, Vertical, Plastic Body

€ 603,76

€ 603,76 Всеки (ex VAT)

Vega VEGASWING 61 Series Vibrating Rod Level Switch, Relay Output, Horizontal, Vertical, Plastic Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Vega

Device Type

Vibrating Rod

Mounting Type

Horizontal, Vertical

Switch Output

Relay

Body Material

Plastic

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

64bar

Series

VEGASWING 61

Страна на произход

Germany

Детайли за продукта

’VEGASWING 61’ Vibrating Level Switch for Liquids

The Vegaswing level sensor has been designed for use in process technology but is ideal for use with liquids. It has a simple yet robust measuring system and is easily unaffected by both the physical and chemical attributes of the liquid.

Chemical Resistant Stainless Steel with PBT Housing
External LED Switch Status Indication
For Use With a Wide Range of Liquids, Pastes and Slurries
Unaffected By Product Density, Viscosity, Conductivity, Dielectric Constant or External Vibrations
Volt-Free DPDT Relay Output
Maintenance-Free, With Optimum Factory Calibration
Self-Monitoring and Selectable Fail Safe (min/max).
Viscosity: 0.2 to 1000 mPa s
Liquid Density: 0.7 to 2.5g/cm3
Cable Entry: 2 x M20 x 1.5
CE Marked in Accordance with EMC Directive 89/336/EWG and LVD 73/23/EWG

Vibrating Liquid/Solid Level Probes - Squings

All of these probes are maintenance free and have external LED switch status indication